text.skipToContent text.skipToNavigation

Manufacturer Part #

CGT10N

CGT10N 50 x 45 mm DIN RAIL Ground Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CGT10N - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw Clamp
Terminal Pitch: 10mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,565
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$145.00
USD
Quantity
Web Price
1
$3.09
20
$2.97
50
$2.90
150
$2.82
400+
$2.67
Product Variant Information section