text.skipToContent text.skipToNavigation

Manufacturer Part #

CB6/4H

White 4 Position 22-10 AWG Fixed Terminal Block Ceramic Euroblock

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CB6/4H - Technical Attributes
Attributes Table
Type: Euro Style
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,193
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$121.00
USD
Quantity
Web Price
1
$2.52
25
$2.42
75
$2.36
200
$2.30
500+
$2.19
Product Variant Information section