text.skipToContent text.skipToNavigation

Manufacturer Part #

CAFL4U(N)

16 A 600 V 22 - 12 AWG 50 x 72 mm Fuse Blocks w/ Neon Indicator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CAFL4U(N) - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 9mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
388
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$167.75
USD
Quantity
Web Price
1
$6.71
75
$6.65
125
$6.63
250
$6.59
500+
$6.54
Product Variant Information section