text.skipToContent text.skipToNavigation

Manufacturer Part #

A20221104

11 Position 9.53mm Through Hole 12-22AWG Barrier Strip

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20221104 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 11
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$681.00
USD
Quantity
Web Price
100
$6.81
200
$6.77
300+
$6.73
Product Variant Information section