text.skipToContent text.skipToNavigation

Manufacturer Part #

38041

8-2 AWG One Phase Power Distribution Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Altech Corporation 38041 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Modular
No of Poles: 1
Wire Gauge: AWG 8-2
Termination: Wire Clamp
Pricing Section
Global Stock:
306
USA:
306
On Order:
0
Factory Stock:Factory Stock:
964
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.22
USD
Quantity
Web Price
1
$26.22
4
$25.86
15
$25.51
25
$25.38
50+
$24.97
Product Variant Information section