text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-140520-10-001

Arduino Stackable Header - 6 Pin

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
GCT SP-140520-10-001 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polybutylene Terephthalate
Mounting Method: Through Hole
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
52
Multiple Of:
74
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.48
USD
Quantity
Web Price
74
$0.24
296
$0.23
1,110
$0.22
2,960
$0.215
7,400+
$0.205
Product Variant Information section