text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0100S06GY

6 Socket Male Housing Grey Rectangular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Date Code:
Product Specification Section
Bulgin PX0100S06GY - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Gender: Male
Type: Housing
Style/Orientation: Socket
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Web Price
1,000+
$1.82