Manufacturer Part #
FLHS2100
BrightConnX™ FLH Series - Wire Mount Connector,
Product Specification Section
Amphenol Communications Solutions FLHS2100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLHS2100 - Technical Attributes
Attributes Table
Connector Type: | Header |
No of Positions: | 2 |
No of Rows: | 1 |
Gender: | Female |
Type: | Housing |
Pitch: | 2.5 |
Termination: | Crimp |
Material: | Thermoplastic |
Color: | Black |
Fastening Type: | Latch Holder |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
500
$0.79
1,500
$0.765
5,000
$0.74
10,000
$0.725
20,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag