text.skipToContent text.skipToNavigation

Manufacturer Part #

4793.4000

4793 APPLIANCE INLET 16A 70

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4793.4000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Current: 16A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap-In
Operating Temp Range: -25°C to +70°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$364.00
USD
Quantity
Web Price
100
$1.86
200
$1.82
300
$1.80
400
$1.79
500+
$1.75
Product Variant Information section