text.skipToContent text.skipToNavigation

Manufacturer Part #

PADP-20V-1-S

20 Position PAD HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST PADP-20V-1-S - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 20
No of Rows: 2
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 3A
Gender: Receptacle, Female Sockets
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$171.00
USD
Quantity
Web Price
1,000
$0.171
2,000
$0.168
4,000
$0.164
5,000
$0.163
15,000+
$0.156
Product Variant Information section