text.skipToContent text.skipToNavigation

Manufacturer Part #

PR20205VBDN

PR202x Series 5 Position 2.54 mm Pitch Through Hole Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
METZ CONNECT PR20205VBDN - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polyethylene
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,571
USA:
21,571
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$6.52
USD
Quantity
Web Price
100
$0.0652
1,000
$0.0614
3,000
$0.0589
7,500
$0.057
20,000+
$0.053
Product Variant Information section