text.skipToContent text.skipToNavigation

Manufacturer Part #

BF060-14A-B-0400-0280-0305-L-G

Connector Header Through Hole, Right Angle 14 position

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
GCT BF060-14A-B-0400-0280-0305-L-G - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold Flash
Material: LCP
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Web Price
1
$0.24
150
$0.23
500
$0.225
1,500
$0.215
5,000+
$0.20
Product Variant Information section