text.skipToContent text.skipToNavigation

Manufacturer Part #

L5.5-5

NON-INSULATED TERMINAL CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
JST L5.5-5 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-10
Shielding: No
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$64.50
USD
Quantity
Web Price
500
$0.129
1,500
$0.124
2,500
$0.123
10,000
$0.118
15,000+
$0.114
Product Variant Information section