text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPE-P2L0-2A0

MSPE Series 2 Position Solder Pad Termination Shielded Modular Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Amphenol Communications Solutions MSPE-P2L0-2A0 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Plug
No of Positions: 2
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
480
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$207.20
USD
Quantity
Web Price
80
$2.59
160
$2.54
240
$2.52
400
$2.48
800+
$2.41
Product Variant Information section