Manufacturer Part #
UJ31-CH-314-SMT-TR
UJ31-CH Series 24 Position Horizontal Type C USB 3.2 Gen 2 Receptacle
Product Specification Section
Same Sky - CUI Devices UJ31-CH-314-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices UJ31-CH-314-SMT-TR - Technical Attributes
Attributes Table
Type: | USB |
Style: | USB Type C |
No of Positions: | 24 |
No of Rows: | 2 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1,200+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount