text.skipToContent text.skipToNavigation

Manufacturer Part #

ROP-5SPFFH-TCU7001

RJ, ODVA PLASTIC, C5E SHIELDED FRONT FASTENED, F, PANEL JACK LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Amphenol LTW ROP-5SPFFH-TCU7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.09
USD
Quantity
Web Price
1
$6.09
10
$6.01
30
$5.96
75
$5.92
200+
$5.83
Product Variant Information section