text.skipToContent text.skipToNavigation

Référence fabricant

5555153-1

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date: 2402
Product Specification Section
TE Connectivity 5555153-1 - Caractéristiques techniques
Attributes Table
Style: Shielded Jack
No of Positions: 8
Méthode de montage : Through Hole
Fonctionnalités et applications

Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

5555153-1 is a low profile side entry (right angle), thru hole, eight position shielded housing with eight contacts loaded, includes pc ground option and panel stop.    No LEDs.  Meets Cat 3 performance requirements.

Pricing Section
Stock global :
178
États-Unis:
178
Sur commande :Order inventroy details
16 024
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,21 $
USD
Quantité
Prix Internet
1
$1.21
30
$1.18
125
$1.14
300
$1.12
1 250+
$1.06