Manufacturer Part #
709296001114006
Vertical box contact AWG16-18
Product Specification Section
KYOCERA AVX 709296001114006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709296001114006 - Technical Attributes
Attributes Table
Type: | Contact |
Style/Orientation: | Vertical |
No of Positions: | 1 |
Termination: | Solder |
Material: | Phosphor Bronze |
Wire Gauge: | AWG 16-18 |
Operating Temp Range: | -40°C to +130°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.275
2,000
$0.265
3,000
$0.265
4,000
$0.26
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount