Manufacturer Part #
109157019000007
19 Position Multi-Purpose Solder Surface Mount Plug Connector
Product Specification Section
KYOCERA AVX 109157019000007 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 109157019000007 - Technical Attributes
Attributes Table
Connector Type: | Plug |
No of Positions: | 19 |
Pitch: | 1mm |
Gender: | Male |
Style/Orientation: | Straight |
Termination: | Solder |
Current Rating: | 1.5A |
Voltage Rating: | 125V |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300+
$15.89
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount