text.skipToContent text.skipToNavigation

Manufacturer Part #

13FLH-SM1-TB(LF)(SN)

13 Position 0.5mm FLH Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 13FLH-SM1-TB(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 13
Pitch: 0.5 mm
Height - Max: 1.2mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Tin
Material: LCP
Insulation Resistance: 800MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Web Price
3,000+
$0.725
Product Variant Information section