text.skipToContent text.skipToNavigation

Manufacturer Part #

BG300-06-A-L-A

6 Position 2.54 mm Pitch Single Row Surface Mount Right Angle Receptacle

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT BG300-06-A-L-A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The BG300-06-A-L-A is a Part of BG300 Series 6 Position 2.54 mm Pitch Single Row Surface Mount Socket.

Product Specifications:

  • Pitch: 2.54 mm
  • Gender: Socket
  • Number of contacts: 02-06 contacts
  • Mount type: Surface mount
  • Number of Rows: Single
  • Orientation: Right angle
  • Profile: 2.50 mm
  • Without locating peg
  • Current Rating: 3 Amp
  • Insulation Resistance: 1000MΩ
  • Dielectric Withstanding:500 V AC
  • Contact Resistance: 20 mΩ Max
  • Operating Temperature:-40°C to +105°C
  • Contact Material: Copper Alloy

View the Available BG300 Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.00
USD
Quantity
Web Price
1,400
$0.455
2,800
$0.44
4,200
$0.435
5,600+
$0.43