text.skipToContent text.skipToNavigation

Manufacturer Part #

05-24-A-0100-A-T

24w 0.5mm pitch FFC, A type, Length= 100mm

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
GCT 05-24-A-0100-A-T - Technical Attributes
Attributes Table
Type: FFC/FPC
No of Positions: 24
Pitch: 0.5 mm
Contact Material: Copper
Contact Plating: Tin
Rated Voltage: 60V
Current Rating: 0.5A
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.35
USD
Quantity
Web Price
100
$0.335
400
$0.32
1,500
$0.305
2,500
$0.30
5,000+
$0.285
Product Variant Information section