text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB-15PFFP-SL8001

D-SUB, DB SHIELD, 15P FRONT FASTENED F CONNECTOR F PIN PCB

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW SDB-15PFFP-SL8001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Solder
IP Rating: IP68
Material: Plastic
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 500MΩ
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Web Price
1
$5.22
15
$4.99
40
$4.86
100
$4.74
250+
$4.48
Product Variant Information section