Manufacturer Part #
17EHD015PAA000
17EHD Series 15 Position Metal Frame Solder Contact Plug D-Sub Connector
Product Specification Section
Amphenol Communications Solutions 17EHD015PAA000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 17EHD015PAA000 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Plug |
No of Positions: | 15 |
No of Rows: | 3 |
Termination: | Male/Pin Solder Cup |
Material: | Full Metal |
Gender: | Male |
Color: | Black |
Current Rating: | 3A |
Voltage Rating: | 125V |
Contact Plating: | Gold Flash |
Insulation Resistance: | 3GΩ |
Operating Temperature: | -55°C to +105°C |
Type: | High Density |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
50
$1.28
150
$1.25
250
$1.24
1,000
$1.20
1,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Cable Mount