Manufacturer Part #
M8S-04PMMR-SF8001
M8 PANEL CONNECTOR 4PIN M CONNECTOR M PIN
Product Specification Section
Amphenol LTW M8S-04PMMR-SF8001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW M8S-04PMMR-SF8001 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
No of Positions: | 4 |
Mating Type: | Threaded |
IP Rating: | IP68 |
Material: | Thermoplastic |
Voltage Rating: | 60V |
Current Rating: | 3A |
Shell Size: | M8 |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$8.73
5
$8.61
25
$8.50
50
$8.45
150+
$8.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole