text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08BFFB-SL7001

8 Position Plug Female Sockets Screw Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Amphenol LTW M12A-08BFFB-SL7001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Threaded
IP Rating: IP67
Material: Nylon
Voltage Rating: 30V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.48
USD
Quantity
Web Price
1
$8.48
10
$8.37
30
$8.30
75
$8.24
200+
$8.12
Product Variant Information section