text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-04PMMC-SF8B15

M12 PANEL CONNECTOR A CODE 4P M CONNECTOR M PIN W WIRES

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Amphenol LTW M12A-04PMMC-SF8B15 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Material: Nylon
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.06
USD
Quantity
Web Price
1
$5.06
15
$4.84
40
$4.71
100
$4.60
250+
$4.35
Product Variant Information section