text.skipToContent text.skipToNavigation

Manufacturer Part #

CC-03AFMM-QL8E01

X-LOK IP68 300 V 20 A 3 Position Circular Connector Receptacle Cable Assembly

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Amphenol LTW CC-03AFMM-QL8E01 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 3
IP Rating: IP68
Material: Copper Alloy
Voltage Rating: 300V
Current Rating: 20A
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
890
USA:
890
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.50
USD
Quantity
Web Price
1
$13.50
4
$13.34
20
$13.15
40
$13.07
125+
$12.86
Product Variant Information section