text.skipToContent text.skipToNavigation

Manufacturer Part #

AU-06PMMP-LC7001

CERES PANEL CONNECTOR MINI 6P M, M, PCB S, 2LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol LTW AU-06PMMP-LC7001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Nylon
Voltage Rating: 300V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.26
USD
Quantity
Web Price
1
$3.26
20
$3.13
50
$3.06
150
$2.98
400+
$2.82
Product Variant Information section