text.skipToContent text.skipToNavigation

Manufacturer Part #

LP-36 WE

PCB Card Ejector 0.062 in. PCB Width 1.13 in. Straight Lever Nylon White

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Bivar LP-36 WE - Technical Attributes
Attributes Table
Type: Hardware
Color: White
Material: Nylon
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Web Price
1
$0.65
50
$0.63
150
$0.60
300
$0.585
1,000+
$0.54
Product Variant Information section