text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-3P

AWM Size 20 AWG 16-22 Orange Color 3-Way Wedge Lock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Sine Systems AWM-3P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 3
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
17,011
USA:
17,011
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.123
300
$0.119
1,000
$0.115
3,000
$0.111
10,000+
$0.104
Product Variant Information section