text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-12S

AWM Size 20 AWG 16-22 Orange Color 12-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Amphenol Sine Systems AWM-12S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 12
Color: Orange
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
12,424
USA:
12,424
On Order:
0
Factory Stock:Factory Stock:
36,800
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Web Price
1
$0.21
200
$0.199
500
$0.193
2,000
$0.185
5,000+
$0.173
Product Variant Information section