text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-2S-CAP

DUST CAP FOR 2 POSITION PLUG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems ATM06-2S-CAP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 2
Color: Grey
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
3,129
USA:
3,129
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.75
USD
Quantity
Web Price
1
$0.75
50
$0.725
200
$0.69
500
$0.67
2,000+
$0.62
Product Variant Information section