text.skipToContent text.skipToNavigation

Manufacturer Part #

WALLS-C4370-001

SynJet Wire Harness 4 Wire 370 mm Length Accessory

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd WALLS-C4370-001 - Technical Attributes
Attributes Table
Connector Type: Fan
Length: 370mm
Shielding: No
No of Positions: 4
Mounting Method: Wire Mount
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Web Price
250
$0.89
500
$0.865
750
$0.855
1,000
$0.845
1,250+
$0.815
Product Variant Information section