text.skipToContent text.skipToNavigation

Manufacturer Part #

MRDBM05CAPA00

BrightConnX™ MRD B Cable Assembly, Single Ended Plug, Pins, 5 Position, 1 Meter

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Communications Solutions MRDBM05CAPA00 - Technical Attributes
Attributes Table
Connector Type: Cable Plugs
Length: 1m
Color: Yellow
No of Positions: 5
Current Rating: 5A
Voltage Rating: 250V
Operating Temp Range: -40°C to +80°C
Wire Gauge: AWG 22
Dielectric Withstanding Voltage: 1500V
IP Rating: IP67
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.40
USD
Quantity
Web Price
20
$14.92
40
$14.82
60
$14.77
80
$14.73
100+
$14.61
Product Variant Information section