text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05PMMS-SS8E15

M12 A Code receptacle 5P MM square flange w/ wire L-150mm

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Amphenol LTW M12A-05PMMS-SS8E15 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 0.15m
Shielding: No
Color: Black
No of Positions: 5
Wire Gauge: AWG 22
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.30
USD
Quantity
Web Price
10
$5.73
30
$5.68
50
$5.66
200
$5.60
300+
$5.55
Product Variant Information section