Manufacturer Part #
HPN-1988
Cable Harness Assembly
Product Specification Section
JST HPN-1988 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST HPN-1988 - Technical Attributes
Attributes Table
Connector Type: | Harness |
Current Rating: | 0.7A |
Voltage Rating: | 50V |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box