text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.01402

CBL ASSY SMA-MMCX RG174 3.937"

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CAB.01402 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 100mm
Shielding: Yes
Color: Black
Voltage Rating: 30V
Operating Temp Range: 80°C
Insulation Resistance: 10MΩ
Contact Resistance: 148.96Ω
Wire Gauge: AWG 26
Frequency Range: 2.34GHz
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$6,630.00
USD
Quantity
Web Price
100
$6.74
200
$6.71
300
$6.69
400
$6.68
500+
$6.63
Product Variant Information section