text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM08-FM8BR3-P5

Bulkhead Feed-Thru Conn., M8, Front mt., 3-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM08-FM8BR3-P5 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 500mm
Shielding: No
No of Positions: 3
Current Rating: 3A
Voltage Rating: 60V
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.09
USD
Quantity
Web Price
1
$9.09
5
$8.98
25
$8.86
50
$8.81
150+
$8.66
Product Variant Information section