text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-FPBR5-P2

Bulkhead Feed-Thru Conn., M12, Front mt., 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-FPBR5-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.98
USD
Quantity
Web Price
1
$7.98
5
$7.88
25
$7.77
50
$7.73
150+
$7.60
Product Variant Information section