text.skipToContent text.skipToNavigation

Manufacturer Part #

1308453077-E

Ethernet Patch Cord Cat.6A AWG 26 1m Yellow

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 1308453077-E - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 3m
Shielding: Yes
Color: Yellow
No of Rows: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.94
USD
Quantity
Web Price
1
$17.94
4
$17.72
15
$17.50
40
$17.35
100+
$17.09