text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M00G56-B0

Series CSTLS -20C to 80C +/-0.5% 47pF Built in Capacitor Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS4M00G56-B0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 47pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.4%
Supply Voltage: 6V
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  8mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$43.50
USD
Quantity
Unit Price
500
$0.087
1,500
$0.0844
2,000
$0.0837
5,000
$0.0816
7,500+
$0.0795
Product Variant Information section