text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS10M0G53-B0

CS Series 10 MHz 15 pF -20 to +80 C ± 0.5 % Built-in Capacitor Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS10M0G53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -10°C to +40°C
No of Pins: 3
Dimension: L  8mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$45.05
USD
Quantity
Unit Price
1
$0.0924
250
$0.0901
750
$0.0874
1,500
$0.0857
4,000+
$0.0808
Product Variant Information section