Manufacturer Part #
CSTCR6M00G53-R0
CSTCR 6 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator
Product Specification Section
Murata CSTCR6M00G53-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTCR6M00G53-R0 - Technical Attributes
Attributes Table
Operating Frequency: | 6MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Operating Temp Range: | -20°C to +80°C |
Aging (First Year): | ±0.1ppm |
No of Pins: | 3 |
Dimension: | L 4.5mm x W 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.133
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount