text.skipToContent text.skipToNavigation

Manufacturer Part #

12.87160

Kx-327RT Series 32.768 kHz ±20ppm 12.5 pF 60 kOhm Surface Mount Crystal - SMD-2

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Geyer Electronic 12.87160 - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60kΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,785.00
USD
Quantity
Web Price
3,000+
$0.595
Product Variant Information section