text.skipToContent text.skipToNavigation

Manufacturer Part #

12.87150

Kx-327NHT Series 32.768 kHz ±20ppm 12.5 pF 70 kOhm Surface Mount Crystal - SMD-2

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Geyer Electronic 12.87150 - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Q Value: 20000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Web Price
3,000+
$0.38
Product Variant Information section