text.skipToContent text.skipToNavigation

Manufacturer Part #

PF720G

16 x 19.84 x 8.1 mm Black Anodize Slide on Heatsink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Boyd PF720G - Technical Attributes
Attributes Table
Thermal Resistance: 28.9°C/W
Material: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  20mm x L  19.84mm x W  8.1mm
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,460.00
USD
Quantity
Web Price
500+
$2.92
Product Variant Information section