Manufacturer Part #
HSSLS-CALBL-003
HSSLS Series SynJet Universal Rectangular Lexel LED Downlighter Module Heatsink
Boyd HSSLS-CALBL-003 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Boyd HSSLS-CALBL-003 - Technical Attributes
Thermal Resistance: | 1.2°C/W |
Material: | Aluminum |
Dimension: | H 56.3mm x D 138mm |
Features & Applications
The HSSLS-CALBL-003 is a heat sink that can be used as a passive solution or with a Nuventix SynJet® ZFlow 100 LED Downlight Cooler. This heat sink has been developed by Nuventix for cooling the Philips Fortimo LED DLM, Lexel, and Stark lighting module.
Key Features:
•Perfect for 140mm diameter applications
•Less than 90mm in total height with the Philips Fortimo LED DLM attached
•Enables over 2000 lumens of light output
Compatible Nuventix SynJet Downlight Coolers:
•SSSLS-CM005-008 – SynJet ZFlow 100, Level Select, 5V DC input
•SSSLS-CM005-009 – SynJet ZFlow 100, PWM, 5V DC input
•SSSLS-CM012-017 – SynJet ZFlow 100, Level Select 12V DC input
•SSSLS-CM012-018 – SynJet ZFlow 100, PWM, 12V DC input
All Nuventix SynJets require a wire harness connector:
•150mm Length: WALLS-C4150-001
•600mm Length: WALLS-C4600-001
Available Packaging
Package Qty:
24 per Tray