text.skipToContent text.skipToNavigation

Manufacturer Part #

401A

TO-3 1.5C/W Black Anodized Aluminum Alloy Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Date Code:
Product Specification Section
Wakefield Thermal 401A - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  31.8mm x L  38.1mm x W  120.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
112
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,189.44
USD
Quantity
Web Price
1+
$10.62