Manufacturer Part #
FAD1-04020CBLW11
FAD1-04020 Series 6200 RPM 40 x 40 x 20 mm 7 CFM 12 V 2 Wire DC Axial Fan
Product Specification Section
Qualtek FAD1-04020CBLW11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek FAD1-04020CBLW11 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 7CFM |
Noise: | 30dBA |
Voltage Rating: | 12V |
Dimension: | L 40mm x W 40mm x H 20mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$8.55
4
$8.43
15
$8.33
30
$8.27
75+
$8.14
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount